Phoenix Contact Distribution Block, 12 Way, 450V, 24A, Green

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-9464
Distrelec Article No.:
304-34-752
Mfr. Part No.:
1186865
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

12

Current

24A

Housing Material

Polyamide

Voltage

450V

Termination Type - Load Side

Push-in

Connections Per Pole - Load Side

12

Wire Size - Line Side

26/14 AWG

Connections Per Pole - Line Side

12

Termination Type - Line Side

Push-in

Minimum Operating Temperature

-35°C

Colour

Green

Standards/Approvals

UR, CSA

Maximum Operating Temperature

105°C

Height

21.7mm

Length

28.6mm

Series

PTVFIX

Width

31.1mm

COO (Country of Origin):
PL
The Phoenix Contact Distribution block has nominal voltage of 450 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².

Cross section is 0.14 mm² to 4 mm²

Mounting type is adhesive type

Flexible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy