Phoenix Contact Distribution Block, 19 Way, 450V, 24A, Blue
- RS Stock No.:
- 255-9484
- Distrelec Article No.:
- 304-34-769
- Mfr. Part No.:
- 1186883
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-9484
- Distrelec Article No.:
- 304-34-769
- Mfr. Part No.:
- 1186883
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 19 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Voltage | 450V | |
| Termination Type - Load Side | Push-in | |
| Connections Per Pole - Load Side | 19 | |
| Minimum Operating Temperature | -35°C | |
| Wire Size - Line Side | 26/14 AWG | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 19 | |
| Colour | Blue | |
| Standards/Approvals | UR, CSA | |
| Series | PTVFIX | |
| Width | 56.9mm | |
| Maximum Operating Temperature | 105°C | |
| Height | 21.7mm | |
| Length | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 19 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
Voltage 450V | ||
Termination Type - Load Side Push-in | ||
Connections Per Pole - Load Side 19 | ||
Minimum Operating Temperature -35°C | ||
Wire Size - Line Side 26/14 AWG | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 19 | ||
Colour Blue | ||
Standards/Approvals UR, CSA | ||
Series PTVFIX | ||
Width 56.9mm | ||
Maximum Operating Temperature 105°C | ||
Height 21.7mm | ||
Length 28.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution block has nominal voltage of 450 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².
Cross section is 0.14 mm² to 4 mm²
Mounting type is adhesive type
Flexible use
Related links
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Black, Yellow
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Blue
