Socomec Distribution Block, 10 Way, 690V, 400A, Transparent
- RS Stock No.:
- 252-3619
- Mfr. Part No.:
- 54124040
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€323.38
(exc. VAT)
€397.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €323.38 |
*price indicative
- RS Stock No.:
- 252-3619
- Mfr. Part No.:
- 54124040
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Ways | 10 | |
| Product Type | Distribution Block | |
| Current | 400A | |
| Voltage | 690V | |
| Termination Type - Line Side | Lug | |
| Wire Size - Line Side | 240 mm² | |
| Termination Type - Load Side | Lug | |
| Colour | Transparent | |
| Width | 116mm | |
| Standards/Approvals | UL, IEC | |
| Height | 539mm | |
| Length | 281mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Ways 10 | ||
Product Type Distribution Block | ||
Current 400A | ||
Voltage 690V | ||
Termination Type - Line Side Lug | ||
Wire Size - Line Side 240 mm² | ||
Termination Type - Load Side Lug | ||
Colour Transparent | ||
Width 116mm | ||
Standards/Approvals UL, IEC | ||
Height 539mm | ||
Length 281mm | ||
- COO (Country of Origin):
- FR
The Socomec split throw multi pole distribution block with lug connection. It makes it easy to connect conductors. It is mounted downstream of a load break switch, a changeover switch, a fuse switch or any protection device on the market.
Conforms to IEC and UL standards
Easy integration into the equipment
Current rating of 160 A
Related links
- Socomec Distribution Block 690V Transparent
- Socomec Distribution Block 690V Transparent
- Socomec Distribution Block 630A, Transparent
- Socomec Distribution Block 690V Transparent
- Socomec Distribution Block 690V White
- Phoenix Contact Distribution Block 690V Grey
- Socomec Distribution Block 400A
- Socomec Distribution Block 1kV White
