Phoenix Contact Distribution Block, 2 Way, 450V, 24A, Turquoise
- RS Stock No.:
- 270-0160
- Mfr. Part No.:
- 1082539
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€57.96
(exc. VAT)
€71.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €57.96 | €1.159 |
*price indicative
- RS Stock No.:
- 270-0160
- Mfr. Part No.:
- 1082539
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 2 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Voltage | 450V | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Line Side | 2 | |
| Colour | Turquoise | |
| Maximum Operating Temperature | 110°C | |
| Width | 5.2mm | |
| Height | 28.2mm | |
| Length | 21.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 2 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
Voltage 450V | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Line Side 2 | ||
Colour Turquoise | ||
Maximum Operating Temperature 110°C | ||
Width 5.2mm | ||
Height 28.2mm | ||
Length 21.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact distribution block can be bridged with one another blocks via the conductor shaft, for corresponding plug-in bridges. Due to its to transverse mounting it becomes space savings of up to 50 percent on the DIN rail.
Flexible use with variety of mounting
Ready to mount blocks without manual bridging helps to save the time
Related links
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Green
