Entrelec Distribution Block, 15 Way, 1kV, 85A, Grey, Black
- RS Stock No.:
- 274-9111
- Mfr. Part No.:
- 1SNL407611R0000
- Manufacturer:
- Entrelec
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 274-9111
- Mfr. Part No.:
- 1SNL407611R0000
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Distribution Block | |
| Number of Ways | 15 | |
| Current | 85A | |
| IP Rating | IP20 | |
| Voltage | 1kV | |
| Wire Size - Line Side | 16 → 4 AWG | |
| Termination Type - Line Side | Plug-In | |
| Minimum Operating Temperature | -55°C | |
| Colour | Grey, Black | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Distribution Block | ||
Number of Ways 15 | ||
Current 85A | ||
IP Rating IP20 | ||
Voltage 1kV | ||
Wire Size - Line Side 16 → 4 AWG | ||
Termination Type - Line Side Plug-In | ||
Minimum Operating Temperature -55°C | ||
Colour Grey, Black | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- IN
The Entrelec DBLK power distribution blocks offers compact, vibration proof and time saving power distribution in control panel. This power distribution block has 3 mounting options which adapted to many panel configurations. It reduced wiring, inventories, hardware and assembly costs.
Flexibility
Easy wiring
Clear identification
Full IP20 protection
Fast and flexible wiring
Related links
- Entrelec Distribution Block 1kV Grey, Black
- Entrelec Distribution Block 1kV Black, Grey
- Entrelec Distribution Block 1kV Black, Grey
- Lovato Electric Distribution Block 1kV Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Entrelec Distribution Block 800V Grey
- Entrelec Distribution Block 1.5kV dc Grey
