Finder Non-Fused Terminal Block, 12 Way, 1kV, 1.5 kV, 100kA, White
- RS Stock No.:
- 276-1220
- Mfr. Part No.:
- 9D.01.5.175.0210
- Manufacturer:
- Finder
Subtotal (1 unit)*
€34.47
(exc. VAT)
€42.40
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.47 |
*price indicative
- RS Stock No.:
- 276-1220
- Mfr. Part No.:
- 9D.01.5.175.0210
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Non-Fused Terminal Block | |
| Number of Ways | 12 | |
| Current | 100kA | |
| Housing Material | Plastic | |
| IP Rating | IP10 | |
| Voltage | 1kV, 1.5kV | |
| Minimum Operating Temperature | -20°C | |
| Termination Type - Line Side | Screw | |
| Wire Size - Line Side | 10 → 70 mm² | |
| Colour | White | |
| Series | 9D | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Non-Fused Terminal Block | ||
Number of Ways 12 | ||
Current 100kA | ||
Housing Material Plastic | ||
IP Rating IP10 | ||
Voltage 1kV, 1.5kV | ||
Minimum Operating Temperature -20°C | ||
Termination Type - Line Side Screw | ||
Wire Size - Line Side 10 → 70 mm² | ||
Colour White | ||
Series 9D | ||
Standards/Approvals No | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- IN
Finder Non-Fused Terminal Block, 100kA Current Rating, 70mm² - 9D.01.5.175.0210
This non-fused terminal block is designed for high current electrical applications. It accommodates wire sizes from 10mm² to 70mm² and features a compact plastic housing with an IP10 rating, offering protection in various environments. With a current rating of 100 kA and a voltage capacity of 1000/1500V, it is suitable for demanding tasks.
Features & Benefits
• Supports cable sizes from 10mm² to 70mm² for versatile applications
• IP10 rated to protect against solid objects larger than 50mm
• Rated for maximum currents up to 100 kA for consistent performance
• Maximum operating temperature of 70°C enhances durability
• Equipped with a snap-on cover for convenient installation and access
• Complies with UL94 V0 for safety and material integrity
Applications
• Used in control panels for efficient power distribution
• Integrates into electrical cabinets for extensive installations
• Suitable for junction boxes in complex systems
• Utilised in high current distribution areas for effective operation
Can it handle both copper and aluminium cables?
Yes, it is compatible with both Cu and Al cables.
Will it perform well in high temperature scenarios?
It is rated for a maximum temperature of 70°C.
How many connections does it support?
This block allows for up to 12 connections.
Does this component come with a marking kit?
Yes, a ready-to-use marking kit is included with every block.
Related links
- Finder Non-Fused Terminal Block 1500 V ac 100kA, White
- Finder Non-Fused Terminal Block 1500 V ac 100kA, White
- Finder Non-Fused Terminal Block 1500 V ac 100kA, White
- Electro PJP Black Male Banana Connector 1kV 36A
- Electro PJP Banana Plug 36A 1.5 kV, Blue
- Electro PJP Yellow Male Banana Connector 1kV 36A
- Electro PJP Red Male Banana Connector 1kV 36A
- Electro PJP Blue Male Banana Connector 1kV 36A
