Electro PJP Banana Plug 36A, 1kV, 1.5 kV, Blue
- RS Stock No.:
- 263-9100
- Mfr. Part No.:
- 2317-IEC-100Bl
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€6.76
(exc. VAT)
€8.31
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.76 |
*price indicative
- RS Stock No.:
- 263-9100
- Mfr. Part No.:
- 2317-IEC-100Bl
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Banana Plug | |
| Current | 36A | |
| Colour | Blue | |
| Voltage | 1kV, 1.5kV | |
| Contact Material | Annealed Copper, Nickel Coated Brass | |
| Standards/Approvals | European REACH regulation n°1907 / 2006, European Directive "RoHS" 2011/65/UE, European Directive "Low Voltage Directive" 2014/35/EU, International / European Standard EN / IEC 61010-031:2015, International / European Standard EN / IEC 60529 | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Voltage | 1.5kV | |
| Safety Category Level | CAT IV, CAT III, CAT II | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Banana Plug | ||
Current 36A | ||
Colour Blue | ||
Voltage 1kV, 1.5kV | ||
Contact Material Annealed Copper, Nickel Coated Brass | ||
Standards/Approvals European REACH regulation n°1907 / 2006, European Directive "RoHS" 2011/65/UE, European Directive "Low Voltage Directive" 2014/35/EU, International / European Standard EN / IEC 61010-031:2015, International / European Standard EN / IEC 60529 | ||
Minimum Operating Temperature -20°C | ||
Safety Category Voltage 1.5kV | ||
Safety Category Level CAT IV, CAT III, CAT II | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
The Electro PJP banana plug leads design and the material of the lantern contact spring meet the needs of low resistance and reliability. It has double jacket wire to offer a wire wear indicator.
Electro PJPs marking
Voltage markings
Related links
- Electro PJP Banana Plug 36A Blue, 2 m Lead Length
- Electro PJP Blue Male Banana Connector 1kV 36A
- Electro PJP Black Male Banana Connector 1kV 36A
- Electro PJP Green Male Banana Connector 1kV 36A
- Electro PJP Yellow Male Banana Connector 1kV 36A
- Electro PJP Red Male Banana Connector 1kV 36A
- Electro PJP Banana Plug 36A Green, 1.5 m Lead Length
- Electro PJP Banana Plug 36A Yellow, 1.5 m Lead Length
