Phoenix Contact Distribution Block, 19 Way, 450V, 24A, Black
- RS Stock No.:
- 287-7608
- Mfr. Part No.:
- 1019651
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€76.44
(exc. VAT)
€94.02
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
- Plus 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.44 | €7.644 |
*price indicative
- RS Stock No.:
- 287-7608
- Mfr. Part No.:
- 1019651
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 19 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Voltage | 450V | |
| Minimum Operating Temperature | -60°C | |
| Wire Size - Load Side | 20/8 AWG | |
| Wire Size - Line Side | 20/8 AWG | |
| Termination Type - Line Side | Push-in | |
| Colour | Black | |
| Width | 21.7mm | |
| Standards/Approvals | IEC 60998-2-2 | |
| Length | 56.9mm | |
| Maximum Operating Temperature | 110°C | |
| Series | PTVFIX | |
| Height | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 19 | ||
Current 24A | ||
Housing Material Polyamide | ||
Voltage 450V | ||
Minimum Operating Temperature -60°C | ||
Wire Size - Load Side 20/8 AWG | ||
Wire Size - Line Side 20/8 AWG | ||
Termination Type - Line Side Push-in | ||
Colour Black | ||
Width 21.7mm | ||
Standards/Approvals IEC 60998-2-2 | ||
Length 56.9mm | ||
Maximum Operating Temperature 110°C | ||
Series PTVFIX | ||
Height 28.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact distribution block is rated for a nominal voltage of 450 V and a nominal current of 24 A, with 19 connections across a single position. It utilizes a push-in connection method with load contact and supports a rated cross-section of 2.5 mm², accommodating wire sizes ranging from 0.14 mm² to 4 mm². Additionally, it features a line contact with a rated cross-section of 6 mm², supporting wire sizes from 0.5 mm² to 10 mm². The block offers versatile mounting options, including snapping onto a DIN rail adapter, direct mounting with a flange, or free-hanging installation. Its color is black, allowing for easy identification and integration into electrical systems.
Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
Time savings of up to 80 %, thanks to ready-to-mount blocks without manual bridging
Space savings of up to 50 % on the DIN rail due to transverse mounting
Related links
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Black, Yellow
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Black
