HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-001
- Mfr. Part No.:
- KV3636M
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€141.42
(exc. VAT)
€173.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.42 |
*price indicative
- RS Stock No.:
- 117-001
- Mfr. Part No.:
- KV3636M
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | ENYSTAR | |
| External Depth | 129mm | |
| IP Rating | IP66 | |
| External Height | 583mm | |
| External Width | 295mm | |
| Material | Polystyrene | |
| Standards/Approvals | UL Subject 94, IEC 60754-2, IEC 60695-2-11, EN 60670-24, DIN 43871 | |
| Number of Rows | 3 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Colour Grey | ||
Series ENYSTAR | ||
External Depth 129mm | ||
IP Rating IP66 | ||
External Height 583mm | ||
External Width 295mm | ||
Material Polystyrene | ||
Standards/Approvals UL Subject 94, IEC 60754-2, IEC 60695-2-11, EN 60670-24, DIN 43871 | ||
Number of Rows 3 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features a transparent door, cable entry cover, and blanking strips for unused DIN rail openings. With a degree of protection of IP54, it is suitable for indoor and outdoor installation, protected against weather influences. The material used is polystyrene and it has a power dissipation capability of 35 watts at 30 K.
Flame retardant design
IK08 impact protection rating
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polystyrene
- HENSEL Lockable ENYSTAR Distribution Board Polystyrene
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 6 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 12 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 16 Way
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
