HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate, 16 Way

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
117-269
Mfr. Part No.:
FPVN1600GB
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Number of Outgoing Ways

16

Product Type

Distribution Board

Current Rating

63A

Range

ENYSTAR

Lockable

Yes

Series

ENYSTAR

Colour

Grey

Supply Voltage

690V

External Depth

163mm

IP Rating

IP66

Material

Polycarbonate

External Height

1.18m

External Width

546mm

Standards/Approvals

No

Breaking Capacity

25kA

COO (Country of Origin):
DE
The Hensel Distribution Board is designed for indoor and outdoor installations with a degree of protection of IP66. Suitable for various applications, this product ensures safety and reliability in electrical connections. With a compact design and high quality materials, it provides protection against mechanical loads and environmental factors.

IK08 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy