HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, Polycarbonate
- RS Stock No.:
- 117-374
- Mfr. Part No.:
- Mi 1444
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€701.83
(exc. VAT)
€863.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €701.83 |
*price indicative
- RS Stock No.:
- 117-374
- Mfr. Part No.:
- Mi 1444
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Colour | Grey | |
| External Depth | 185mm | |
| IP Rating | IP66 | |
| Material | Polycarbonate | |
| External Height | 600mm | |
| External Width | 300mm | |
| Standards/Approvals | UL Subject 94, IEC 60695-2-11 | |
| Number of Rows | 4 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Colour Grey | ||
External Depth 185mm | ||
IP Rating IP66 | ||
Material Polycarbonate | ||
External Height 600mm | ||
External Width 300mm | ||
Standards/Approvals UL Subject 94, IEC 60695-2-11 | ||
Number of Rows 4 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box offers a high level of protection with an IP66 rating, making it suitable for indoor and outdoor installations. With a grey polycarbonate construction and dimensions of 300mm x 600mm x 185mm. It also features hinged flaps, a lockable lid, and separation for different potentials, ensuring safety and versatility in electrical installations.
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board
- HENSEL ENYBOARD ENYBOARD Distribution Board 630A
- HENSEL ENYBOARD ENYBOARD Distribution Board 75A
- HENSEL ENYBOARD ENYBOARD Distribution Board 41A
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- HENSEL ENYBOARD ENYBOARD Distribution Board 24A
- HENSEL ENYBOARD ENYBOARD Distribution Board 101A
- Toggle Clamp | Spring Clamps
