HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polycarbonate

Subtotal (1 unit)*

€72.12

(exc. VAT)

€88.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.12

*price indicative

RS Stock No.:
117-368
Mfr. Part No.:
KVPC9109
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Series

ENYBOARD

Mount Type

DIN Rail

Colour

Grey

External Depth

111mm

IP Rating

IP66

Material

Polycarbonate

External Width

200mm

External Height

238mm

Standards/Approvals

UL Subject 94, IEC 60695-2-11, IEC 60754-2, EN 60670-24

Number of Rows

1

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations. With a degree of protection of IP66, it is suitable for harsh environments. It features FIXCONNECT terminal technology and can accommodate DIN rail equipment up to 63A.

IK08 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy