HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 100A, Polycarbonate
- RS Stock No.:
- 117-700
- Mfr. Part No.:
- FP1439
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€334.34
(exc. VAT)
€411.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.34 |
*price indicative
- RS Stock No.:
- 117-700
- Mfr. Part No.:
- FP1439
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 100A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Series | ENYSTAR | |
| Colour | Grey | |
| External Depth | 186mm | |
| IP Rating | IP66 | |
| External Width | 540mm | |
| External Height | 360mm | |
| Material | Polycarbonate | |
| Standards/Approvals | DIN 43880, IEC 60695-2-11 | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 100A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Series ENYSTAR | ||
Colour Grey | ||
External Depth 186mm | ||
IP Rating IP66 | ||
External Width 540mm | ||
External Height 360mm | ||
Material Polycarbonate | ||
Standards/Approvals DIN 43880, IEC 60695-2-11 | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed with a degree of protection of IP66, making it suitable for both indoor and outdoor installations. With a width of 540 mm, height of 360 mm, and depth of 186 mm, this product is ideal for DIN rail equipment installation up to 100 A. The material used is polycarbonate and it comes in a grey color. Ensure protection class II and degree of protection IP65 by ordering closing plate sets separately.
Transparent door with hand operated locking mechanism for easy access
Fire retardant and self extinguishing materials for safety assurance
IK08 mechanical load protection with a rating of 5 Joules
Halogen free and silicone free for toxic free usage
Related links
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 1 Way
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate, 1 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 12 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 16 Way
