HENSEL Lockable ENYSTAR Distribution Board, 63A, Polycarbonate
- RS Stock No.:
- 117-803
- Mfr. Part No.:
- KV1604
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€32.96
(exc. VAT)
€40.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.96 |
*price indicative
- RS Stock No.:
- 117-803
- Mfr. Part No.:
- KV1604
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Colour | Grey | |
| External Depth | 111mm | |
| Supply Voltage | 400V | |
| IP Rating | IP54, IP66 | |
| External Width | 126mm | |
| External Height | 228mm | |
| Material | Polycarbonate | |
| Standards/Approvals | IEC 6069511, EN 606704, IEC 60754, RoHS | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Colour Grey | ||
External Depth 111mm | ||
Supply Voltage 400V | ||
IP Rating IP54, IP66 | ||
External Width 126mm | ||
External Height 228mm | ||
Material Polycarbonate | ||
Standards/Approvals IEC 6069511, EN 606704, IEC 60754, RoHS | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35mm. It features a transparent lid with a sealable locking device, as well as a cable entry cover for added convenience. The cable gland has a degree of protection of IP54, making it suitable for both indoor and outdoor installations, protected against weather influences. With a power dissipation capability of 12 watts at 30 K, It is a reliable and durable choice for your electrical needs.
IP66 protection rated
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
Related links
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 12 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 16 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 6 Way
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR Distribution Board Polystyrene
