RS Better World
Schneider Electric Lockable Mureva Mureva Distribution Board, 90A, Self Extinguishing Polymer
- RS Stock No.:
- 119-360
- Mfr. Part No.:
- 13172M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€283.79
(exc. VAT)
€349.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-360
- Mfr. Part No.:
- 13172M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Current Rating | 90A | |
| Range | Mureva | |
| Lockable | Yes | |
| Colour | Grey | |
| Mount Type | Surface | |
| Series | Mureva | |
| External Depth | 160mm | |
| IP Rating | IP65 | |
| External Width | 448mm | |
| External Height | 460mm | |
| Material | Self Extinguishing Polymer | |
| Standards/Approvals | IEC 6149, REACH, RoHS, EN 506, IEC 60670 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Current Rating 90A | ||
Range Mureva | ||
Lockable Yes | ||
Colour Grey | ||
Mount Type Surface | ||
Series Mureva | ||
External Depth 160mm | ||
IP Rating IP65 | ||
External Width 448mm | ||
External Height 460mm | ||
Material Self Extinguishing Polymer | ||
Standards/Approvals IEC 6149, REACH, RoHS, EN 506, IEC 60670 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric weatherproof enclosure made of self-extinguishing polymer, perfect for various applications. With a sleek design and durable construction, this enclosure offers protection and flexibility in different environments. It is compliant with environmental regulations, making it a sustainable choice for your projects.
Slotted mounting plate for easy installation
Double insulation for added safety
Optional keylock for security
Related links
- Schneider Electric Lockable Mureva Mureva Distribution Board Polymer
- Schneider Electric Lockable Mureva Mini Kaedra Enclosure 8 Way
- Schneider Electric Lockable Mureva Mureva Distribution Board Polymer
- Schneider Electric Lockable Mureva Mureva Distribution Board Polymer, 32 Way
- Schneider Electric Lockable Mureva Mureva Distribution Board Polymer, 24 Way
- Schneider Electric Lockable Kaedra Distribution Board Plastic, 17 Way
- Schneider Electric 131 Series Self Extinguishing Polymer Plate for Use with Socket Outlet 225 mm x 103mm
- Schneider Electric 131 Series Self Extinguishing Polymer Plate for Use with Outlet 100 mm x 90mm
