Schneider Electric Lockable Kaedra Distribution Board, 90A, Plastic, 17 Way
- RS Stock No.:
- 498-3303
- Mfr. Part No.:
- 13172
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€267.88
(exc. VAT)
€329.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.88 |
*price indicative
- RS Stock No.:
- 498-3303
- Mfr. Part No.:
- 13172
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 17 | |
| Current Rating | 90A | |
| Range | Kaedra | |
| Lockable | Yes | |
| Colour | Light Grey | |
| Mount Type | Surface | |
| External Depth | 160mm | |
| IP Rating | IP65 | |
| External Height | 460mm | |
| External Width | 448mm | |
| Material | Plastic | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 50102 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 17 | ||
Current Rating 90A | ||
Range Kaedra | ||
Lockable Yes | ||
Colour Light Grey | ||
Mount Type Surface | ||
External Depth 160mm | ||
IP Rating IP65 | ||
External Height 460mm | ||
External Width 448mm | ||
Material Plastic | ||
Number of Rows 1 | ||
Standards/Approvals EN 50102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Kaedra universal enclosures with perforated plate
Kaedra weatherproof universal enclosures with Opal door and perforated plate.
Solid door for perforating, light grey (RAL 7035), Opal series.
Stainless steel screws.
Related links
- Schneider Electric Lockable Kaedra Distribution Board, 3 Way
- Schneider Electric Lockable Kaedra Distribution Board Polymer, 3 Way
- Schneider Electric Lockable Kaedra Kaedra Mini Distribution Board 8 Way
- Schneider Electric Lockable Kaedra Kaedra 1 Phase Distribution Board Polymer, 3 Way
- Schneider Electric Lockable Mureva Mureva Distribution Board Polymer
- Schneider Electric Lockable Mureva Mureva Distribution Board Self Extinguishing Polymer
- Schneider Electric Kaedra Distribution Board 63 A
- Schneider Electric Lockable Opale mini 1 Phase Distribution Board Plastic, 2 Way
