Eaton xComfort KLV Distribution Board Enclosure, Steel, Polystyrene
- RS Stock No.:
- 124-784
- Mfr. Part No.:
- 178811 KLV-36HWP-SF
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€202.70
(exc. VAT)
€249.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.70 |
*price indicative
- RS Stock No.:
- 124-784
- Mfr. Part No.:
- 178811 KLV-36HWP-SF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Mount Type | Wall, DIN Rail | |
| Colour | White | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| Material | Steel, Polystyrene | |
| External Width | 360mm | |
| External Height | 590mm | |
| Standards/Approvals | IEC/EN 62208, IEC/EN 60670-24 (PD) | |
| Number of Rows | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Mount Type Wall, DIN Rail | ||
Colour White | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
Material Steel, Polystyrene | ||
External Width 360mm | ||
External Height 590mm | ||
Standards/Approvals IEC/EN 62208, IEC/EN 60670-24 (PD) | ||
Number of Rows 3 | ||
- COO (Country of Origin):
- CZ
The Eaton KLV is a hollow wall compact distribution board designed for efficient and reliable electrical distribution in both residential and commercial settings. With a super-slim sheet steel door and 3-rows for flexible installation, this distribution board offers protection Class II and is laser-inscribed in accordance with IEC/EN 60670-24. It comes with a comprehensive range of accessories and features a one-of-a-kind super-slim door frame design for easy access. Installation is made simple with the included device carrier, front cover, and cable retainer. This distribution board is suitable for projects of various sizes and meets industry standards such as IEC/EN 61439-3 for distribution boards.
Hollow wall compact distribution board with super-slim sheet steel door
3-rows for flexible installation and additional reserve per row
Protection Class II and laser-inscribed in accordance with IEC/EN 60670-24
Super-slim door frame design with rugged
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Polystyrene
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Polystyrene Plastic
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Powder Coated Polystyrene (Plastic)
- Eaton Eaton xComfort xComfort KLV Distribution Board Enclosure Sheet Steel, Polystyrene
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Powder Coated Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel, 2 Way
- Eaton xComfort KLV xComfort KLV 1 Phase Distribution Board Enclosure Sheet Steel
