Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Steel, Polystyrene Plastic

Subtotal (1 unit)*

€116.54

(exc. VAT)

€143.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€116.54

*price indicative

RS Stock No.:
124-789
Mfr. Part No.:
178815 KLV-12UPS-SF
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xComfort KLV

Mount Type

Flush, DIN Rail

Colour

White

Series

xComfort KLV

External Depth

100mm

Supply Voltage

400V ac

IP Rating

IP30

External Height

340mm

Material

Steel, Polystyrene Plastic

External Width

360mm

Standards/Approvals

IECEN 606704 (PD), IECEN 608, RoHS

Number of Rows

1

COO (Country of Origin):
CZ
The Eaton xComfort KLV is a compact distribution board designed for flush mounting. It features a super-slim sheet steel door and offers 1-row configuration. With its high-quality construction and protection Class II, this distribution board ensures safe and reliable operation. It is enclosed in a white plastic enclosure with a sheet steel door, which is impact-resistant (IK05) and has an IP30 degree of protection. The KLV is designed to meet the standards of IEC/EN 60670-24, DIN 43871, IEC/EN 62208, and IEC/EN 61439-3, making it suitable for various distribution board applications.

Compact distribution board with flush mounting design

1-row configuration with a super-slim sheet steel door

High-quality plastic enclosure with impact-resistant (IK05) and IP30 degree of protection

Complies with IEC/EN 60670-24 DIN 43871 IEC/EN 62208

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy