Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Powder Coated, Steel, Polystyrene Plastic
- RS Stock No.:
- 125-092
- Mfr. Part No.:
- 178824 KLV-24HWS-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€165.22
(exc. VAT)
€203.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.22 |
*price indicative
- RS Stock No.:
- 125-092
- Mfr. Part No.:
- 178824 KLV-24HWS-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Mount Type | Wall, DIN Rail | |
| Colour | White | |
| Series | xComfort KLV | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| External Height | 340mm | |
| External Width | 360mm | |
| Material | Powder Coated, Steel, Polystyrene Plastic | |
| Number of Rows | 2 | |
| Standards/Approvals | IECEN 606704 (PD), IECEN 608, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Mount Type Wall, DIN Rail | ||
Colour White | ||
Series xComfort KLV | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
External Height 340mm | ||
External Width 360mm | ||
Material Powder Coated, Steel, Polystyrene Plastic | ||
Number of Rows 2 | ||
Standards/Approvals IECEN 606704 (PD), IECEN 608, RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV is a hollow wall compact distribution board designed for industrial applications. It features a 2-row design with a flush sheet steel door. This energy distribution board is perfect for indoor installations, offering a compact and sleek solution. With a traffic white color and a durable construction made of plastic and sheet steel, it provides reliable protection for electrical equipment. The KLV is compliant with RoHS regulations and certified to meet the IEC/EN 60670-24 and IEC/EN 62208 standards. Its compact design and easy installation make it an ideal choice for various applications.
Compact design with a flush sheet steel door for a sleek and modern look
Compliant with RoHS regulations and certified to meet industry standards
Intuitive installation process with screw terminal technology
Durable construction with a high degree of p
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Polystyrene Plastic, Powder Coated
- Eaton Eaton xComfort xComfort KLV Distribution Board Enclosure Sheet Steel, Polystyrene
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel
- Eaton xComfort KLV Distribution Board Sheet Steel 1 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Powder Coated, Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Polystyrene Plastic, Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Powder Coated Polystyrene (Plastic)
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
