Eaton xComfort KLV Distribution Board, Powder Coated, Steel, Polystyrene Plastic, 1 Way
- RS Stock No.:
- 262-806
- Mfr. Part No.:
- 302443 KLV-60HWS-HY36-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€460.33
(exc. VAT)
€566.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.33 |
*price indicative
- RS Stock No.:
- 262-806
- Mfr. Part No.:
- 302443 KLV-60HWS-HY36-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 1 | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Mount Type | Wall, DIN Rail | |
| Colour | White | |
| Series | KLV | |
| Supply Voltage | 400V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| External Height | 840mm | |
| External Width | 360mm | |
| Material | Powder Coated, Steel, Polystyrene Plastic | |
| Standards/Approvals | IEC/EN 62208, IEC/EN 60670-24 (PD), RoHS conform | |
| Number of Rows | 5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 1 | ||
Product Type Distribution Board | ||
Range xComfort | ||
Mount Type Wall, DIN Rail | ||
Colour White | ||
Series KLV | ||
Supply Voltage 400V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
External Height 840mm | ||
External Width 360mm | ||
Material Powder Coated, Steel, Polystyrene Plastic | ||
Standards/Approvals IEC/EN 62208, IEC/EN 60670-24 (PD), RoHS conform | ||
Number of Rows 5 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV hybrid distribution board is a sophisticated solution designed for indoor applications. Combining robust construction with state-of-the-art technology, this hollow wall compact distribution board features a flat sheet steel door for enhanced durability and security. The innovative design allows for five rows with 36 modular units, making it an ideal choice for modern electrical distribution needs. Its plastic enclosure not only ensures compliance with industry standards but also offers a sleek appearance in traffic white (RAL 9016). With meticulous attention to detail, the board incorporates advanced safety features and a range of accessories, ensuring versatility and reliability in installation, while streamlined functionalities cater to the evolving demands of electrical systems.
Innovative hollow-wall mounting method simplifies installation
Robust plastic housing ensures longevity and ease of maintenance
Designed to accommodate up to 36 module units for extensive configurability
High degree of protection (IP30) safeguards against dust and moisture
Integrated spirit level assists with precise alignment during setup
Mechanical impact protection rated at IK05 enhances durability
Environmentally friendly design complies with RoHS standards
Advanced thermal stability verifies resilience under varying conditions
Supports rapid installation with pre-fitted components and instructions
Comprehensive range of accessories included for complete functionality
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel, Polystyrene Plastic
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Polystyrene Plastic, Powder Coated
- Eaton Eaton xComfort xComfort KLV Distribution Board Enclosure Sheet Steel, Polystyrene
- Eaton xComfort KLV xComfort KLV Distribution Board Polystyrene Plastic, Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Powder Coated, Sheet Steel
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Powder Coated 1 Way
