Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Polystyrene Plastic, Steel, Powder Coated

Subtotal (1 unit)*

€258.46

(exc. VAT)

€317.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€258.46

*price indicative

RS Stock No.:
125-097
Mfr. Part No.:
178828 KLV-48HWS-F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xComfort KLV

Series

xComfort KLV

Colour

White

Mount Type

Wall, DIN Rail

External Depth

100mm

Supply Voltage

400V ac

IP Rating

IP30

Material

Polystyrene Plastic, Steel, Powder Coated

External Width

360mm

External Height

715mm

Number of Rows

4

Standards/Approvals

IEC/EN 60670-24 (PD), IEC/EN 62208

COO (Country of Origin):
CZ
The Eaton xComfort KLV Hollow wall compact distribution board is a versatile and reliable solution for energy distribution. With its flush sheet steel door, it provides easy access and protection for your electrical components. The board has 4 rows and is designed with a slim door frame for a sleek and compact design. It is made of high-quality polystyrene and sheet steel material, ensuring durability and long-lasting performance. The board is compliant with RoHS standards and certified according to IEC/EN 60670-24 and IEC/EN 62208. Its comprehensive range of accessories and screw terminal technology make it a convenient and efficient choice for your electrical installations.

Compact and flush design with a slim door frame for easy access and protection

High-quality polystyrene and sheet steel construction for durability

Compliant with RoHS standards and certified according to international electrical standards

Easy install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy