RS Better World
Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 250A, 8 Way
- RS Stock No.:
- 207-334
- Mfr. Part No.:
- SE24B250
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€486.72
(exc. VAT)
€598.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €486.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 207-334
- Mfr. Part No.:
- SE24B250
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 8 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 250A | |
| Range | Acti9 | |
| Pole Configuration | 4 | |
| Mount Type | Surface | |
| Colour | Grey | |
| Series | Acti9 | |
| External Depth | 139mm | |
| IP Rating | IP2X, IP3X | |
| External Width | 470mm | |
| External Height | 538mm | |
| Standards/Approvals | EN 6059, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 8 | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 250A | ||
Range Acti9 | ||
Pole Configuration 4 | ||
Mount Type Surface | ||
Colour Grey | ||
Series Acti9 | ||
External Depth 139mm | ||
IP Rating IP2X, IP3X | ||
External Width 470mm | ||
External Height 538mm | ||
Standards/Approvals EN 6059, RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Distribution board is a surface mounted distribution board. All incoming connections are the same length ie 4 pole configuration Range of internal incomers for all applications including lugs, switches, RCCBs and MCCBs Outgoing MCBs available up to 63A B, C or D curves 18mm wide RCBO available, minimising use of outgoing ways Plug on outgoers for speeds of installation. According to BS EN 60529 standard, the IP degree of protection is IP2x B internal and IP3x external.
RoHS compliant
Green premium product
Mercury free
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 8 Way
- Schneider Electric Acti9 SEA9 3 Phase Distribution Board 250A 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 4 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 18 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 22 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 6 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 12 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 24 Way
