RS Better World
Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 250A, 6 Way
- RS Stock No.:
- 244-971
- Mfr. Part No.:
- SE18B250
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€435.74
(exc. VAT)
€535.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €435.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 244-971
- Mfr. Part No.:
- SE18B250
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 6 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 250A | |
| Range | Acti9 | |
| Pole Configuration | 4 | |
| Mount Type | Surface | |
| Colour | Grey | |
| Series | Acti9 | |
| External Depth | 139mm | |
| IP Rating | IP2X, IP3X | |
| External Width | 470mm | |
| External Height | 484mm | |
| Standards/Approvals | EN 6059, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 6 | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 250A | ||
Range Acti9 | ||
Pole Configuration 4 | ||
Mount Type Surface | ||
Colour Grey | ||
Series Acti9 | ||
External Depth 139mm | ||
IP Rating IP2X, IP3X | ||
External Width 470mm | ||
External Height 484mm | ||
Standards/Approvals EN 6059, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Surface mounted distribution board. All incoming connections are the same length ie 4 pole configuration Range of internal incomers for all applications including lugs, switches, RCCBs and MCCBs Outgoing MCBs available up to 63A B, C or D curves 18mm wide RCBO available, minimising use of outgoing ways Plug on outgoers for speeds of installation and guaranteed connection. According to BS EN 60529 standard, the IP degree of protection is IP2x B internal and IP3x external.
RoHS compliant
Green premium product
Mercury free
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 6 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 4 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 22 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 12 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 18 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 24 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 16 Way
