Eaton xComfort BC-A-2/26-G Distribution Board Enclosure, Plastic, 26 Way
- RS Stock No.:
- 229-647
- Mfr. Part No.:
- 110154 BC-A-2/26-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€91.92
(exc. VAT)
€113.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.92 |
*price indicative
- RS Stock No.:
- 229-647
- Mfr. Part No.:
- 110154 BC-A-2/26-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 26 | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort | |
| Series | BC-A-2/26-G | |
| Mount Type | DIN Rail, Surface | |
| Colour | White RAL 9010 | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| Material | Plastic | |
| External Height | 365mm | |
| External Width | 260mm | |
| Standards/Approvals | CE, RoHS | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 26 | ||
Product Type Distribution Board Enclosure | ||
Range xComfort | ||
Series BC-A-2/26-G | ||
Mount Type DIN Rail, Surface | ||
Colour White RAL 9010 | ||
External Depth 100mm | ||
IP Rating IP30 | ||
Material Plastic | ||
External Height 365mm | ||
External Width 260mm | ||
Standards/Approvals CE, RoHS | ||
Number of Rows 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Surface Mount Distribution Board designed for functionality and style. Perfectly crafted for ease of installation and an attractive finish, it boasts a robust plastic enclosure that safeguards the inner components while enhancing aesthetic appeal. With a notable height of 355 mm and a width of 260 mm, this device provides ample space for internal wiring and connections. The product features a rear wall design to facilitate a streamlined setup, making it ideal for various applications.
Designed for elegance with a sleek white finish
Complies fully with RoHS regulations ensuring responsible manufacturing
Features IP30 protection for reliable indoor use
DIN rail and surface mounting methods for versatile installation options
Covers and doors designed to facilitate easy access and maintenance
Low profile dimensions for unobtrusive fitting in residential or commercial settings
Related links
- Eaton xComfort BC-A-2/26-TW-G Distribution Board Enclosure 2 Way
- Eaton xComfort BC-A-4/52-TW-G Distribution Board Enclosure, Plastic
- Eaton xComfort BC-A-3/39-TW-G Distribution Board Enclosure 3 Way
- Eaton xComfort BC-A-1/13-TW-G Distribution Board Enclosure 13 Way
- Eaton xComfort BC-A-1/13-G Distribution Board Enclosure 13 Way
- Eaton xComfort BC-A-3/39-G Distribution Board Enclosure 39 Way
- Eaton xComfort BC-A-4/52-G Distribution Board Enclosure 4 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way
