Eaton xComfort BC-A-4/52-G Distribution Board Enclosure, Plastic, 4 Way
- RS Stock No.:
- 231-492
- Mfr. Part No.:
- 110156 BC-A-4/52-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€152.03
(exc. VAT)
€187.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.03 |
*price indicative
- RS Stock No.:
- 231-492
- Mfr. Part No.:
- 110156 BC-A-4/52-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 4 | |
| Range | xComfort | |
| Mount Type | Surface, DIN Rail | |
| Colour | White RAL 9010 | |
| Series | BC-A-4/52-G | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| External Height | 480mm | |
| External Width | 260mm | |
| Material | Plastic | |
| Number of Rows | 4 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 4 | ||
Range xComfort | ||
Mount Type Surface, DIN Rail | ||
Colour White RAL 9010 | ||
Series BC-A-4/52-G | ||
External Depth 100mm | ||
IP Rating IP30 | ||
External Height 480mm | ||
External Width 260mm | ||
Material Plastic | ||
Number of Rows 4 | ||
Standards/Approvals CE, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Surface Mount Distribution Board is designed to meet your electrical needs with precision and style. Ideal for both residential and commercial installations, it offers a robust four row configuration that accommodates up to 52 modular units, ensuring versatility and efficiency in your electrical distribution setup. The board integrates seamlessly with its user friendly design, and the rear wall mounting provides a secure installation on various surfaces.
Compliant with RoHS standards ensuring environmental safety
Offers a degree of protection rated at IP30 ideal for indoor applications
Surface mounting compatibility allows for flexible installation options
Designed for easy access with a cover door model featuring a convenient notch
Accommodates a wide range of modules enhancing functionality
Lightweight design facilitates manageable handling and installation
Related links
- Eaton xComfort BC-A-4/52-TW-G Distribution Board Enclosure, Plastic
- Eaton xComfort BC-A-1/13-G Distribution Board Enclosure 13 Way
- Eaton xComfort BC-A-3/39-TW-G Distribution Board Enclosure 3 Way
- Eaton xComfort BC-A-1/13-TW-G Distribution Board Enclosure 13 Way
- Eaton xComfort BC-A-3/39-G Distribution Board Enclosure 39 Way
- Eaton xComfort BC-A-2/26-TW-G Distribution Board Enclosure 2 Way
- Eaton xComfort BC-A-2/26-G Distribution Board Enclosure 26 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way
