Eaton xEnergy Light XLSPP185 Distribution Board
- RS Stock No.:
- 230-556
- Mfr. Part No.:
- 114743 XLSPP185
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€92.54
(exc. VAT)
€113.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.54 |
*price indicative
- RS Stock No.:
- 230-556
- Mfr. Part No.:
- 114743 XLSPP185
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Light | |
| Lockable | No | |
| Colour | Grey | |
| Series | XLSPP185 | |
| External Depth | 1800mm | |
| IP Rating | IP20 | |
| Material | Steel | |
| External Height | 50mm | |
| External Width | 390mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Light | ||
Lockable No | ||
Colour Grey | ||
Series XLSPP185 | ||
External Depth 1800mm | ||
IP Rating IP20 | ||
Material Steel | ||
External Height 50mm | ||
External Width 390mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear redefines efficiency and reliability in electrical distribution. Designed for versatility, it meets the demands of modern installations while ensuring safety with an IP20 rating. Its robust galvanized steel construction guarantees durability, making it ideal for various applications. The compact dimensions of 1800 mm in length and 390 mm in width allow for seamless integration into existing frameworks, providing a sleek aesthetic without compromising functionality. With a modular spacing of 12.5 mm, this product is adaptable to changing needs, facilitating easy customisation. Experience peace of mind with compliance to RoHS standards, showing a commitment to environmental responsibility.
Galvanized surface finish ensures long-lasting protection against corrosion
IP20 rating provides reliable protection in various indoor environments
Compact dimensions make it suitable for tight spaces without sacrificing performance
Flexible modular spacing allows for tailored configurations according to project requirements
Constructed from steel, ensuring robust structural integrity and sturdiness
Related links
- Eaton xEnergy Light XLSPP208 Distribution Board
- Eaton xEnergy Light XLSPP205 Distribution Board
- Eaton xEnergy Light XLSPP166 Distribution Board
- Eaton xEnergy Light XLSPP204 Distribution Board
- Eaton xEnergy Light XLSPP203 Distribution Board
- Eaton xEnergy Light XLSPP186 Distribution Board
- Eaton xEnergy Light XLSPP206 Distribution Board
- Eaton xEnergy Light Busbar Support for use with Distribution Board Feeder System
