Eaton xEnergy Light XLSPP204 Distribution Board

Subtotal (1 unit)*

€81.08

(exc. VAT)

€99.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.08

*price indicative

RS Stock No.:
232-136
Mfr. Part No.:
116526 XLSPP204
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Light

Lockable

No

Colour

Grey

Series

XLSPP204

External Depth

2000mm

IP Rating

IP20, IP55

External Height

50mm

External Width

290mm

Material

Steel

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton partition side wall is expertly designed to fit seamlessly within configurations that require precision and reliability. Crafted from high-quality galvanized steel, this product ensures durability and longevity, making it ideal for various applications in electrical engineering and automation. With its IP20 rating, the partition side wall meets safety standards while providing effective internal separation in cabinet constructions. The thoughtful design accommodates a modular system, with precise specifications tailored for 2000 x 400mm dimensions, ensuring optimal performance and efficiency. Each unit stands out with its robust construction and is underscored by a commitment to compliance and sustainability, reflecting the excellence associated with the xEnergy Light series.

Constructed from high-quality galvanized steel for enhanced durability

Designed to provide modular configuration to suit various applications

Offers an IP20 degree of protection, ensuring safety in electrical installations

Facilitates internal separation, making it suitable for diverse cabinet setups

Features a compact design, allowing for efficient use of space

Conforms to RoHS standards, highlighting a commitment to environmental safety

Accommodates wide compatibility with various enclosure building dimensions

Colour-coded in grey, aligning with contemporary industrial aesthetics

Related links