Eaton xEnergy Light XLSPP208 Distribution Board
- RS Stock No.:
- 231-082
- Mfr. Part No.:
- 116528 XLSPP208
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€161.09
(exc. VAT)
€198.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.09 |
*price indicative
- RS Stock No.:
- 231-082
- Mfr. Part No.:
- 116528 XLSPP208
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Light | |
| Lockable | No | |
| Series | XLSPP208 | |
| Colour | Grey | |
| External Depth | 2000mm | |
| IP Rating | IP20 | |
| Material | Steel | |
| External Width | 690mm | |
| External Height | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Light | ||
Lockable No | ||
Series XLSPP208 | ||
Colour Grey | ||
External Depth 2000mm | ||
IP Rating IP20 | ||
Material Steel | ||
External Width 690mm | ||
External Height 50mm | ||
Standards/Approvals RoHS | ||
The Eaton partition side wall is a high-quality component designed for the Eaton xEnergy Light LV switchgear range. Engineered with meticulous attention to detail, this product enhances the functionality and safety of your electrical installations. Measuring 2000 x 800mm and featuring a robust galvanized steel construction, it offers superior durability and compliance with IP20 standards. The elegant grey finish harmonises well with various environments, ensuring a professional aesthetic. This product is not only designed for ease of installation, but it also accommodates various internal separation forms, making it versatile for different applications. With the added benefit of RoHS compliance, this partition side wall stands as a reliable choice for todays energy-efficient solutions.
Constructed from durable galvanized steel for long-lasting performance
IP20 rating ensures adequate protection against solid objects
Designed to facilitate modular spacing of 12.5 mm
Available in a sleek grey finish, suitable for modern installations
Offers compatibility with various internal separation forms
Weighs only 16 kg, allowing for easy handling and installation
RoHS compliance guarantees adherence to environmental standards
Designed specifically for the Eaton xEnergy Light LV systems range
Related links
- Eaton xEnergy Light XLSPP205 Distribution Board
- Eaton xEnergy Light XLSPP185 Distribution Board
- Eaton xEnergy Light XLSPP166 Distribution Board
- Eaton xEnergy Light XLSPP204 Distribution Board
- Eaton xEnergy Light XLSPP203 Distribution Board
- Eaton xEnergy Light XLSPP186 Distribution Board
- Eaton xEnergy Light XLSPP206 Distribution Board
- Eaton xEnergy Light Busbar Support for use with Distribution Board Feeder System
