Schneider Electric Acti9 Acti9 Distribution Board 63A 24 Way
- RS Stock No.:
- 244-977
- Mfr. Part No.:
- SEA9BN24E
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€895.57
(exc. VAT)
€1,101.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €895.57 |
*price indicative
- RS Stock No.:
- 244-977
- Mfr. Part No.:
- SEA9BN24E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 24 | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | Acti9 | |
| Series | Acti9 | |
| External Depth | 105mm | |
| External Height | 896mm | |
| External Width | 350mm | |
| Standards/Approvals | RoHS | |
| Breaking Capacity | 25kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 24 | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range Acti9 | ||
Series Acti9 | ||
External Depth 105mm | ||
External Height 896mm | ||
External Width 350mm | ||
Standards/Approvals RoHS | ||
Breaking Capacity 25kA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar B accessory is a pan assembly. It has 3P+N+E with 250A rated current. It is a 24 ways of 72 poles. The breaking capacity is up to 25kA. The Incomer device options are 4P switch disconnector, 4P terminal block, 3P+N RCCB, 3P+N MCCB, 4P contactor. The protection device options at outgoer is residual current circuit breaker with overcurrent protection is 45A maximum.
RoHS compliant
Green premium product
Halogen free plastic parts product
Related links
- Schneider Electric Acti9 Acti9 Distribution Board 63 A 12 Way
- Schneider Electric Acti9 Acti9 Distribution Board Enclosure 250 A
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 32 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125 A 27 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125 A 30 Way
- Schneider Electric Acti9 Acti9 4 Phase Distribution Board 160 A
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 63 A
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 24 Way
