Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 125A, 30 Way
- RS Stock No.:
- 339-810
- Mfr. Part No.:
- SEA9APN1432MS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€497.95
(exc. VAT)
€612.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €497.95 |
*price indicative
- RS Stock No.:
- 339-810
- Mfr. Part No.:
- SEA9APN1432MS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 30 | |
| Electrical Phase | 1 | |
| Current Rating | 125A | |
| Range | Acti9 | |
| Colour | Cream | |
| Series | Acti9 | |
| Mount Type | Surface | |
| External Depth | 117mm | |
| IP Rating | IP20, IP3X | |
| External Width | 417mm | |
| External Height | 530mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 30 | ||
Electrical Phase 1 | ||
Current Rating 125A | ||
Range Acti9 | ||
Colour Cream | ||
Series Acti9 | ||
Mount Type Surface | ||
External Depth 117mm | ||
IP Rating IP20, IP3X | ||
External Width 417mm | ||
External Height 530mm | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar P A is a DIN multi-service distribution board built for efficient distribution in single-phase applications. Its robust cream-colored steel enclosure, with surface mounting and epoxy powder finish, ensures durability and adaptability in various installations. Equipped with essential features like an earth stud, pan assembly, neutral and earth terminal blocks, it offers excellent functionality.
Rated operational current 125A
14 plus 16 ways
IP20 and IP3X protection
IK05 protection
REACh and RoHS regulations
Related links
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 14 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 28 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 6 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 24 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 10 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 8 Way
