Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 63A
- RS Stock No.:
- 339-815
- Mfr. Part No.:
- SEA9BN3155
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,047.20
(exc. VAT)
€1,288.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,047.20 |
*price indicative
- RS Stock No.:
- 339-815
- Mfr. Part No.:
- SEA9BN3155
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 63A | |
| Range | Acti9 | |
| Series | Acti9 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 63A | ||
Range Acti9 | ||
Series Acti9 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric MID 3 Phase kWh kit is a metering panel kit designed for accurate energy monitoring with Modbus communication capabilities. With a rated operational current of 63A and direct connection support, it integrates efficiently into Acti9 Isobar B distribution boards.
Rated operational current 63 A
Connection position is Direct connection
Halogen free plastic parts
RoHS compliant
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 4 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 18 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 24 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 22 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 22 Way
