Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- RS Stock No.:
- 251-423
- Mfr. Part No.:
- 193177 BP-O-850/11-EP-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€838.50
(exc. VAT)
€1,031.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €838.50 |
*price indicative
- RS Stock No.:
- 251-423
- Mfr. Part No.:
- 193177 BP-O-850/11-EP-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Series | Eaton xEnergy Basic LV systems | |
| Colour | White | |
| Mount Type | Surface, Wall | |
| External Depth | 250mm | |
| IP Rating | IP31 | |
| Material | Steel | |
| External Width | 850mm | |
| External Height | 1.16m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Series Eaton xEnergy Basic LV systems | ||
Colour White | ||
Mount Type Surface, Wall | ||
External Depth 250mm | ||
IP Rating IP31 | ||
Material Steel | ||
External Width 850mm | ||
External Height 1.16m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton exceptional product redefines low voltage switchgear solutions with its versatile and robust design tailored for surface-mounted installations. The xEnergy Basic series offers optimal protection with an IP31 rating, ensuring reliability in diverse environments. Crafted from high-quality sheet steel, this enclosure not only meets but exceeds industry standards with a solid build that can withstand the rigours of everyday use. Its compact dimensions (850mm width, 1160mm height, and 250mm depth) make it ideal for confined spaces while allowing easy accessibility. Additionally, this model supports advanced thermal dissipation management, promoting maximum efficiency. With adjustable mounting plates and a sleek white finish, this product seamlessly integrates into any installation setting, and promises effortless compliance with regulatory standards while enhancing safety and functionality.
Built from durable sheet steel ensuring long-lasting use
Features a sleek white finish for a professional appearance
Designed for surface mounting, providing flexibility in installation
Complies with RoHS regulations for environmentally responsible use
Offers outstanding impact resistance rated at IK08
Configurable wall fastening method for versatile positioning
Thermal dissipation capabilities maintain operational efficiency
No requirement for connector holes ensures simplified setup
Accommodates one cover/door enhancing accessibility
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Basic Series Bracket for Use with Eaton xEnergy Basic LV Systems 50 mm x 73 mm x 44mm
- Eaton xEnergy Basic Series Sheet Steel Mounting Frame for Use with Accessory
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure, Sheet Steel
