Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure, Steel

Subtotal (1 unit)*

€647.84

(exc. VAT)

€796.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€647.84

*price indicative

RS Stock No.:
252-463
Mfr. Part No.:
193172 BP-O-350/11-EP-W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xEnergy Basic

Lockable

No

Mount Type

Surface

Colour

White

Series

xEnergy Basic LV systems

External Depth

250mm

IP Rating

IP31

Material

Steel

External Height

1.16m

External Width

350mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Basic low voltage switchgear model offers a robust and secure solution for your electrical distribution needs. Designed for surface-mounted installation with an IP31 rating, it ensures reliable performance even in challenging environments. The generous dimensions of 350x1160x250mm allow for ample space while maintaining a sleek design, ideal for modern infrastructures. The enclosure is finished in a pristine white powder coating, providing not only an aesthetic appeal but also added durability against the elements. Engineered for ease of access and functionality, this device includes provisions for wall fastening and a convenient floor-standing option. With a commitment to excellence, Eaton has crafted this model to meet stringent compliance standards, ensuring peace of mind for users seeking high-quality electrical solutions.

Surface-mounted installation optimises space utilisation

Enhances operational safety with IP31 degree of protection

Constructed from robust sheet steel for long-lasting durability

Finished in appealing white to seamlessly blend with environment

Features a depth-adjustable mounting plate for versatile installation

Complies with RoHS standards for environmentally responsible use

Designed to accommodate practical usability with a thoughtful layout

Supports flexible installation options, including floor standing or wall model

Exactly crafted to facilitate efficient thermal management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy