Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel

Subtotal (1 unit)*

€901.70

(exc. VAT)

€1,109.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€901.70

*price indicative

RS Stock No.:
251-836
Mfr. Part No.:
193179 BP-O-1100/8-EP-W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xEnergy Basic

Lockable

No

Mount Type

Surface

Colour

White

Series

Eaton xEnergy Basic LV systems

External Depth

250mm

IP Rating

IP31

External Height

860mm

Material

Steel

External Width

1.1m

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Basic low voltage switchgear is designed for surface-mounted installation, offering a robust solution for electrical distribution. With a refined white finish and a compact design, it fits seamlessly into various environments. The IP31 rating ensures reliable performance, protecting against dust and water ingress while accommodating a range of mounting styles. Its intelligent design allows for effective thermal management, guaranteeing optimal performance under load. The enclosure is crafted from high-quality sheet steel, enhancing durability while maintaining an appealing aesthetic. Ideal for those seeking quality and reliability, this enclosure meets the demanding needs of modern electrical installations.

Surface-mounted installation for versatile application

Crafted from high-quality sheet steel for enhanced durability

Stylish white finish that integrates well with diverse settings

IP31 rating provides protection against dust and water ingress

Designed for effective thermal management to maintain performance

Accommodates various mounting methods for convenience

Offers robust impact resistance, ensuring long-lasting use

Optimised for floor standing and wall models, increasing installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy