Eaton xComfort ECO Distribution Board Enclosure, ABS Plastic, 5 Way
- RS Stock No.:
- 256-889
- Mfr. Part No.:
- 281696 BC-U-1/5-TW-ECO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€26.76
(exc. VAT)
€32.91
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.76 |
*price indicative
- RS Stock No.:
- 256-889
- Mfr. Part No.:
- 281696 BC-U-1/5-TW-ECO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 5 | |
| Range | xComfort | |
| Colour | White | |
| Series | ECO | |
| Mount Type | Flush, DIN Rail | |
| External Depth | 107mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP40 | |
| External Height | 166mm | |
| Material | ABS Plastic | |
| External Width | 122mm | |
| Standards/Approvals | EN 62208 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 5 | ||
Range xComfort | ||
Colour White | ||
Series ECO | ||
Mount Type Flush, DIN Rail | ||
External Depth 107mm | ||
Supply Voltage 400V ac | ||
IP Rating IP40 | ||
External Height 166mm | ||
Material ABS Plastic | ||
External Width 122mm | ||
Standards/Approvals EN 62208 | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board is engineered to meet the evolving demands of modern electrical systems. Designed specifically for indoor applications, it brings both reliability and efficiency to your final distribution needs. With a sleek white housing and a robust IP40 rating, it offers a stylish yet practical solution, fitting effortlessly into contemporary environments.
Robust impact resistance rating of IK05
Flush mounted design blends seamlessly with modern interiors
Designed for efficient space utilisation with five module space units
Certified to meet rigorous electrical safety standards for added security
Easy access terminals facilitate straightforward wiring and connections
Innovative thermal stability checks provide assurance during operation
Related links
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 5 Way
