Eaton xComfort ECO ECO Distribution Board Enclosure, ABS Plastic, 12 Way
- RS Stock No.:
- 258-477
- Mfr. Part No.:
- 280356 BC-U-2/24-ECO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€93.24
(exc. VAT)
€114.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.24 |
*price indicative
- RS Stock No.:
- 258-477
- Mfr. Part No.:
- 280356 BC-U-2/24-ECO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 12 | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort ECO | |
| Series | ECO | |
| Mount Type | DIN Rail, Flush | |
| Colour | White | |
| External Depth | 420mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP40 | |
| External Height | 110mm | |
| Material | ABS Plastic | |
| External Width | 310mm | |
| Number of Rows | 2 | |
| Standards/Approvals | EN 608, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 12 | ||
Product Type Distribution Board Enclosure | ||
Range xComfort ECO | ||
Series ECO | ||
Mount Type DIN Rail, Flush | ||
Colour White | ||
External Depth 420mm | ||
Supply Voltage 400V ac | ||
IP Rating IP40 | ||
External Height 110mm | ||
Material ABS Plastic | ||
External Width 310mm | ||
Number of Rows 2 | ||
Standards/Approvals EN 608, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board is designed to streamline your electrical installations with efficiency and safety at its core. Complying with rigorous industry standards, it provides a robust solution for all your indoor applications. Featuring a compact design suitable for flush mounting, it accommodates 12 modular units across two rows, maximising space while ensuring ease of access. The product meets IP40 standards for protection against solid objects, while its IK05 impact resistance guarantees durability in various environments.
Compact design optimises installation space
Dual row configuration enhances modularity
IK05 impact resistance provides additional durability
Easy access to connections streamlines maintenance
Wide operating temperature range accommodates diverse environments
Flush mounting capability aids in aesthetic integration
Screw terminals ensure secure electrical connections
Transparent cover allows for immediate visual inspection
Related links
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO Distribution Board Enclosure 8 Way
