Eaton xComfort ECO ECO Distribution Board Enclosure, ABS Plastic, 18 Way
- RS Stock No.:
- 257-867
- Mfr. Part No.:
- 281695 BC-O-3/54-TW-ECO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€228.05
(exc. VAT)
€280.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.05 |
*price indicative
- RS Stock No.:
- 257-867
- Mfr. Part No.:
- 281695 BC-O-3/54-TW-ECO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 18 | |
| Range | xComfort ECO | |
| Mount Type | DIN Rail | |
| Series | ECO | |
| Colour | White | |
| Supply Voltage | 400V ac | |
| External Depth | 795mm | |
| IP Rating | IP40 | |
| Material | ABS Plastic | |
| External Height | 110mm | |
| External Width | 420mm | |
| Number of Rows | 3 | |
| Standards/Approvals | RoHS, EN 608 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 18 | ||
Range xComfort ECO | ||
Mount Type DIN Rail | ||
Series ECO | ||
Colour White | ||
Supply Voltage 400V ac | ||
External Depth 795mm | ||
IP Rating IP40 | ||
Material ABS Plastic | ||
External Height 110mm | ||
External Width 420mm | ||
Number of Rows 3 | ||
Standards/Approvals RoHS, EN 608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board is designed to offer superior performance and reliability for indoor electrical installations. This compact distribution board features three rows to accommodate up to 18 modular units, providing ample space for your electrical needs. Finished with a stylish white door, it ensures an elegant integration into various environments. The board adheres to stringent safety standards, featuring an IP40 rating for dust and moisture resistance, making it ideal for everyday use.
Compact surface mounted design maximises space efficiency
High impact rating IK05 ensures robust protection against physical damage
Screw terminals simplify the wiring process and enhance reliability
Integrated heat dissipation system promotes safe operating temperatures
Complies with RoHS directives for environmental sustainability
Internal electrical circuits are designed to ensure user safety
Neutral and protective conductor terminals provide secure connections
Related links
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO Distribution Board Enclosure 8 Way
- Eaton xComfort xComfort ECO LV systems Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 5 Way
