Eaton xComfort ECO ECO Distribution Board Enclosure, ABS Plastic, 18 Way
- RS Stock No.:
- 257-992
- Mfr. Part No.:
- 280351 BC-O-3/54-ECO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€228.05
(exc. VAT)
€280.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.05 |
*price indicative
- RS Stock No.:
- 257-992
- Mfr. Part No.:
- 280351 BC-O-3/54-ECO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 18 | |
| Range | xComfort ECO | |
| Colour | White | |
| Mount Type | Surface, DIN Rail | |
| Series | ECO | |
| Supply Voltage | 400V ac | |
| External Depth | 70mm | |
| IP Rating | IP40 | |
| Material | ABS Plastic | |
| External Height | 105mm | |
| External Width | 415mm | |
| Number of Rows | 3 | |
| Standards/Approvals | EN 608, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 18 | ||
Range xComfort ECO | ||
Colour White | ||
Mount Type Surface, DIN Rail | ||
Series ECO | ||
Supply Voltage 400V ac | ||
External Depth 70mm | ||
IP Rating IP40 | ||
Material ABS Plastic | ||
External Height 105mm | ||
External Width 415mm | ||
Number of Rows 3 | ||
Standards/Approvals EN 608, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board is meticulously designed for efficient electrical distribution, standing as a testament to innovation and quality. This compact solution, featuring a surface mounted design with three rows and 18 modular units, caters specifically to indoor applications, ensuring versatility and reliability. With an IP40 rating, it offers excellent protection against dust and accidental contact, making it an ideal choice for various environments.
Robust protection class ensures user safety in various settings
Suitable for indoor installations providing reliable performance
Transparent cover enhances visibility and accessibility
Efficient heat dissipation for enhanced operational stability
Compatible with a range of accessories for tailored applications
Constructed from high quality materials for long lasting durability
Flexible cable entry positioning for practical installation
Compliance with international standards offers peace of mind
Related links
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
