Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 250A, 12 Way
- RS Stock No.:
- 336-620
- Mfr. Part No.:
- SEA9BN12E
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€471.77
(exc. VAT)
€580.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €471.77 |
*price indicative
- RS Stock No.:
- 336-620
- Mfr. Part No.:
- SEA9BN12E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 12 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 250A | |
| Range | Acti9 | |
| Series | Acti9 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 12 | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 250A | ||
Range Acti9 | ||
Series Acti9 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Schneider Electric Isobar B pan assembly is a robust solution for distribution applications, designed for seamless integration with Acti9 Isobar B distribution boards. Engineered to support a variety of protection devices, it ensures high compatibility and adaptability in various setups. Its durable build and environmentally conscious materials further enhance its performance and longevity.
Length 571 mm
12 ways 3P plus N plus E
Halogen free plastic
RoHS compliant
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 12 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 4 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 6 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 22 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 16 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 24 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 14 Way
