Schneider Electric PowerPact PowerPact 3 Phase Distribution Board, 800A, Epoxy Polyester Powder Steel, 18 Way
- RS Stock No.:
- 339-295
- Mfr. Part No.:
- MG8C18T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8,653.33
(exc. VAT)
€10,643.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,653.33 |
*price indicative
- RS Stock No.:
- 339-295
- Mfr. Part No.:
- MG8C18T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 18 | |
| Electrical Phase | 3 | |
| Current Rating | 800A | |
| Range | PowerPact | |
| Series | PowerPact | |
| Mount Type | Wall | |
| Colour | Cream | |
| External Depth | 260mm | |
| IP Rating | IP3X | |
| Material | Epoxy Polyester Powder Steel | |
| External Width | 850mm | |
| External Height | 2.21m | |
| Standards/Approvals | RoHS, BS EN 60439-1, REACH | |
| Breaking Capacity | 50kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 18 | ||
Electrical Phase 3 | ||
Current Rating 800A | ||
Range PowerPact | ||
Series PowerPact | ||
Mount Type Wall | ||
Colour Cream | ||
External Depth 260mm | ||
IP Rating IP3X | ||
Material Epoxy Polyester Powder Steel | ||
External Width 850mm | ||
External Height 2.21m | ||
Standards/Approvals RoHS, BS EN 60439-1, REACH | ||
Breaking Capacity 50kA | ||
- COO (Country of Origin):
- GB
The Schneider Electric Panel board is a robust and efficient solution for distribution applications, designed for wall-mounted setups with top cable entry. Built from epoxy-polyester powder steel and finished in cream, it provides durability, high breaking capacity, and seamless functionality.
Rated operational current 800A
18 ways 3P
IP3X protection
RoHS compliant
Related links
- Schneider Electric PowerPact PowerPact Distribution Board 18 Way
- Schneider Electric Steel Epoxy Polyester Powder Gland Plate 30 mm L for Use with Spacial S3D
- Eaton Lockable Memshield 3 Memshield 3 3 Phase Distribution Board Steel, 18 Way
- Schneider Electric Steel Epoxy Polyester Powder Cover Plate Enclosure Cover Plate 150 mm L for Use with
- Schneider Electric Steel Epoxy Polyester Powder Cover Plate Enclosure Cover Plate 150 mm L for Use with
- Schneider Electric Steel Epoxy Polyester Powder Ventilated Roof Plate 72 mm L for Use with Spacial SF
- Schneider Electric Steel 445mm W, 130 mm L for Use with
- Schneider Electric PowerPact PowerPact Distribution Board 12 Way
