Schneider Electric PowerPact PowerPact Distribution Board, 800A, 12 Way
- RS Stock No.:
- 247-2142
- Mfr. Part No.:
- MGPCM12L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,673.86
(exc. VAT)
€2,058.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,673.86 |
*price indicative
- RS Stock No.:
- 247-2142
- Mfr. Part No.:
- MGPCM12L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 12 | |
| Current Rating | 800A | |
| Range | PowerPact | |
| Series | PowerPact | |
| Colour | Cream | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 12 | ||
Current Rating 800A | ||
Range PowerPact | ||
Series PowerPact | ||
Colour Cream | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric metering extension box has 6 cut-outs and it used for 400/630 A panel board with 18 ways or 800 A panel board with 18 ways.
Used meter device
Left hand side location
Related links
- Schneider Electric PowerPact PowerPact Distribution Board 12 Way
- Schneider Electric PowerPact PowerPact Distribution Board 18 Way
- Schneider Electric PowerPact PowerPact Distribution Board 6 Way
- Schneider Electric PowerPact PowerPact 3 Phase Distribution Board Epoxy Polyester Powder Steel, 18 Way
- Schneider Electric PowerPact PowerPact 3 Phase Extension Box 12 Way
- ABB Enclosure Accessory Distribution Board 12 Way
- Schneider Electric PowerPact PowerPact Distribution Board, 630A
- Schneider Electric PowerPact PowerPact Distribution Board 18 Way
