Schneider Electric Acti9 Acti9 Extension Box, 250A
- RS Stock No.:
- 339-296
- Mfr. Part No.:
- MGEX250C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€215.29
(exc. VAT)
€264.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.29 |
*price indicative
- RS Stock No.:
- 339-296
- Mfr. Part No.:
- MGEX250C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Box | |
| Current Rating | 250A | |
| Range | Acti9 | |
| Series | Acti9 | |
| Colour | Cream | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Box | ||
Current Rating 250A | ||
Range Acti9 | ||
Series Acti9 | ||
Colour Cream | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric Extension box is designed to provide extra cabling space for SafePacT 2 applications. It is durable build ensure reliable performance and seamless integration into various setups.
Size 200 mm
Finished in cream
EU RoHS Directive compliance under investigation
Related links
- Schneider Electric Acti9 Acti9 3 Phase Extension Box, 250A
- Schneider Electric Acti9 Acti9 4 Phase Extension Box, 250A
- Schneider Electric Acti9 Acti9 3 Phase Extension Box, 160A
- Schneider Electric Acti9 Acti9 3 Phase Extension Box
- Schneider Electric Acti9 Acti9 4 Phase Extension Box, 125A
- Schneider Electric Acti9 Acti9 3 Phase Extension Box, 200A
- Schneider Electric Acti9 Acti9 4 Phase Extension Box, 200A
- Schneider Electric Acti9 Acti9 4 Phase Extension Box, 160A
