Schneider Electric Acti9 Acti9 4 Phase Extension Box, 125A
- RS Stock No.:
- 339-372
- Mfr. Part No.:
- SEA9PNDSI
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,557.58
(exc. VAT)
€1,915.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,557.58 |
*price indicative
- RS Stock No.:
- 339-372
- Mfr. Part No.:
- SEA9PNDSI
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Box | |
| Electrical Phase | 4 | |
| Current Rating | 125A | |
| Range | Acti9 | |
| Series | Acti9 | |
| Mount Type | Surface | |
| Colour | White | |
| External Depth | 140mm | |
| IP Rating | IP3X | |
| External Height | 270mm | |
| External Width | 475mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Box | ||
Electrical Phase 4 | ||
Current Rating 125A | ||
Range Acti9 | ||
Series Acti9 | ||
Mount Type Surface | ||
Colour White | ||
External Depth 140mm | ||
IP Rating IP3X | ||
External Height 270mm | ||
External Width 475mm | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar B Dual Source Incomer is a versatile and durable steel enclosure designed for distribution applications. With surface mounting capabilities and a sleek white finish, it ensures reliable performance and seamless integration into electrical systems.
Rated operational current 125A
Poles 4P
IP3X protection.
Halogen free plastic
RoHS compliant
Related links
- Schneider Electric Acti9 Acti9 4 Phase Extension Box, 200A
- Schneider Electric Acti9 Acti9 4 Phase Extension Box, 250A
- Schneider Electric Acti9 Acti9 4 Phase Extension Box, 160A
- Schneider Electric Acti9 Acti9 3 Phase Extension Box, 250A
- Schneider Electric Acti9 Acti9 3 Phase Extension Box
- Schneider Electric Acti9 Acti9 3 Phase Extension Box, 160A
- Schneider Electric Acti9 Acti9 3 Phase Extension Box, 200A
- Schneider Electric Acti9 Acti9 4 Phase Distribution Board, 250A
