Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 16 Way
- RS Stock No.:
- 339-365
- Mfr. Part No.:
- SEA9BPN2508S8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5,507.84
(exc. VAT)
€6,774.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,507.84 |
*price indicative
- RS Stock No.:
- 339-365
- Mfr. Part No.:
- SEA9BPN2508S8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 16 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 250A | |
| Range | Acti9 | |
| Colour | Cream | |
| Mount Type | Surface | |
| Series | Acti9 | |
| External Depth | 140mm | |
| IP Rating | IP3X | |
| External Height | 1260mm | |
| External Width | 470mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 16 | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 250A | ||
Range Acti9 | ||
Colour Cream | ||
Mount Type Surface | ||
Series Acti9 | ||
External Depth 140mm | ||
IP Rating IP3X | ||
External Height 1260mm | ||
External Width 470mm | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar P B is a 250 A split-metered distribution board ideal for 3PplusN applications. Designed for power distribution, it features a durable cream-colored steel enclosure, epoxy-treated with powder paint finish, and provides robust performance with a rated operational current of 250 A at 220/240 V AC.
8 plus 8 ways
IP3X protection
IK05 protection
RoHS and REACH compliant
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 16 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 24 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 4 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 18 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 12 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 22 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125 A 16 Way
