Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 125A, 16 Way
- RS Stock No.:
- 339-359
- Mfr. Part No.:
- SEA9BPN1258S8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5,840.79
(exc. VAT)
€7,184.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,840.79 |
*price indicative
- RS Stock No.:
- 339-359
- Mfr. Part No.:
- SEA9BPN1258S8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 16 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 125A | |
| Range | Acti9 | |
| Colour | Cream | |
| Series | Acti9 | |
| Mount Type | Surface | |
| External Depth | 140mm | |
| IP Rating | IP3X, IP20 | |
| External Height | 1.13m | |
| External Width | 470mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 16 | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 125A | ||
Range Acti9 | ||
Colour Cream | ||
Series Acti9 | ||
Mount Type Surface | ||
External Depth 140mm | ||
IP Rating IP3X, IP20 | ||
External Height 1.13m | ||
External Width 470mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar P B split-metered distribution board is a reliable solution for efficient distribution applications. Designed with a robust cream-colored steel enclosure and surface mounting, it ensures durability and ease of use. This board includes essential features such as removable gland plates, pan assembly, and terminal blocks, catering to diverse setup requirements.
Rated operational current 125A
8 plus 8 ways
IP3X and IP20 protection
IK05 Protection
RoHS and REACH compliant
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 18 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 22 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 6 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 24 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 12 Way
