Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 24 Way

Subtotal (1 unit)*

€927.68

(exc. VAT)

€1,141.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€927.68

*price indicative

RS Stock No.:
339-827
Mfr. Part No.:
SEA9BPN24PEV
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Outgoing Ways

24

Product Type

Distribution Board

Electrical Phase

3

Current Rating

250A

Range

Acti9

Series

Acti9

External Depth

105mm

External Height

896mm

External Width

375mm

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Isobar P B pan assembly is a durable and efficient solution designed for distribution applications, supporting seamless integration with various devices. Its compatibility with multiple incomer options ensures flexibility and adaptability for diverse setups. Built with high safety standards, it also delivers reliable short-circuit withstand performance.

1 way incomer 3P plus N plus E

24 ways outgoer

Halogen free plastic

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy