Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 250A, 4 Way
- RS Stock No.:
- 339-830
- Mfr. Part No.:
- SEA9BPN4TN
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€218.88
(exc. VAT)
€269.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.88 |
*price indicative
- RS Stock No.:
- 339-830
- Mfr. Part No.:
- SEA9BPN4TN
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 4 | |
| Electrical Phase | 3 | |
| Current Rating | 250A | |
| Range | Acti9 | |
| Series | Acti9 | |
| External Depth | 94mm | |
| External Width | 375mm | |
| External Height | 130mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 4 | ||
Electrical Phase 3 | ||
Current Rating 250A | ||
Range Acti9 | ||
Series Acti9 | ||
External Depth 94mm | ||
External Width 375mm | ||
External Height 130mm | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar P B is a panel fixing pan assembly designed for distribution applications, offering robust performance and environmental compliance. Its compact design and durable build make it suitable for various installation needs. It ensures compatibility with multiple protection devices, enhancing versatility for different setups.
Rated current 250A
4 ways 3P plus N contacts
Halogen free plastics
RoHS and REACH compliant
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 4 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 18 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 22 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 12 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 6 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 24 Way
