Eaton Lockable Memshield 3 Memshield 3 3 Phase Distribution Board, 250A, Steel
- RS Stock No.:
- 124-3018
- Mfr. Part No.:
- EBMXPC2 EBMXPC2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€192.88
(exc. VAT)
€237.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.88 |
*price indicative
- RS Stock No.:
- 124-3018
- Mfr. Part No.:
- EBMXPC2 EBMXPC2
- Manufacturer:
- Eaton
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
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 250A | |
| Range | Memshield 3 | |
| Pole Configuration | 4 | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Series | Memshield 3 | |
| IP Rating | IP3X | |
| Material | Steel | |
| External Width | 440mm | |
| Standards/Approvals | No | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 250A | ||
Range Memshield 3 | ||
Pole Configuration 4 | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Series Memshield 3 | ||
IP Rating IP3X | ||
Material Steel | ||
External Width 440mm | ||
Standards/Approvals No | ||
Breaking Capacity 10kA | ||
Memshield Enclosure
Professional range of Eaton modular enclosures and cable spreader extension boxes. The enclosure excepts MCBs, RCCBs and RCBOs. Fitted with earth and neutral bars. The enclosure is supplied with a door barrel lock with 2 keys and a door padlocking kit.
Unglazed Door
Accepts MCBs, RCCBs and RCBOs
Fitted with earth and neutral bar
Supplied with a door barrel lock with 2 keys and a door padlocking kit
Eaton Distribution Boards
Note
2 Key Door Barrel Lock - 124-3051
Related links
- Eaton Lockable Memshield 3 Memshield 3 3 Phase Distribution Board Steel, 12 Way
- Eaton Lockable Memshield 3 Memshield 3 3 Phase Distribution Board Steel, 4 Way
- Eaton Lockable Memshield 3 Memshield 3 3 Phase Distribution Board Steel, 6 Way
- Eaton Lockable Memshield 3 Memshield 3 3 Phase Distribution Board Steel, 18 Way
- Eaton Lockable Memshield 3 Memshield 3 1 Phase Distribution Board Steel, 13 Way
- Eaton Lockable Memshield 3 Memshield 3 1 Phase Distribution Board Steel, 7 Way
- Eaton Lockable Memshield 3 Memshield 3 1 Phase Distribution Board Steel, 16 Way
- Eaton Lockable Memshield 3 Memshield 3 1 Phase Distribution Board 10 Way