HENSEL FPVN Distribution Board, 125A, Polycarbonate, 16 Way

Subtotal (1 unit)*

€2,916.71

(exc. VAT)

€3,587.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,916.71

*price indicative

RS Stock No.:
183-2869
Mfr. Part No.:
FPVN1600GB
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Number of Outgoing Ways

16

Current Rating

125A

Colour

Grey

Series

FPVN

External Depth

163mm

Supply Voltage

690V

External Width

546mm

Material

Polycarbonate

External Height

1.18m

Standards/Approvals

IEC 60695-2-11

COO (Country of Origin):
DE
VTPN Distribution board system Incoming for isolator/MCB/RCCB or RCBO

Incoming up to 125 a

16 ways with mcb max. 63 a

With transparent door

Modules: 8+48

Incoming via isolator/mcb/rccb or rcbo

Pe and n terminals

Per pe/n 1 x 6-35 mm², 32 x 1,5-16 mm², cu

Flanges with integrated earthing plate

Installation dimensions: width 240 mm, height 92 mm

Door fastener with tool operation

Material: pc (polycarbonate)

Colour: grey, ral 7035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy