Siemens 8GB 8GB Distribution Board, Plastic
- RS Stock No.:
- 211-6109
- Mfr. Part No.:
- 8GB5048-3KM00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€430.58
(exc. VAT)
€529.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €430.58 |
*price indicative
- RS Stock No.:
- 211-6109
- Mfr. Part No.:
- 8GB5048-3KM00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Distribution Board | |
| Range | 8GB | |
| Series | 8GB | |
| Colour | White | |
| Mount Type | Surface | |
| External Depth | 70mm | |
| Supply Voltage | 400V | |
| IP Rating | IP30 | |
| Material | Plastic | |
| External Height | 99mm | |
| External Width | 305mm | |
| Standards/Approvals | EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Distribution Board | ||
Range 8GB | ||
Series 8GB | ||
Colour White | ||
Mount Type Surface | ||
External Depth 70mm | ||
Supply Voltage 400V | ||
IP Rating IP30 | ||
Material Plastic | ||
External Height 99mm | ||
External Width 305mm | ||
Standards/Approvals EAC, CE | ||
- COO (Country of Origin):
- DE
The siemens SIMBOX XL Multimedia distributor is surface-mounted and comes with 4-tier.
Designed for maximum utilization of space even in confined conditions
Ample wiring space
A comprehensive package of accessories is available for the small distribution boards
Comprehensive portfolio of protection switching measuring and monitoring devices
Related links
- Siemens 8GB 8GB Distribution Board
- Siemens 8GB 8GB Distribution Board 63A
- Siemens 8GB Door for use with Plug-In Terminal
- Siemens 8GB Series Terminal Strip, 25mm² Wire
- Siemens 8GB Enclosure for use with Screw Terminal
- Siemens Alpha ALPHA Distribution Board
- Siemens Alpha Distribution Board
- Draw Wires & Fish Tapes
